Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥121.26000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.6V/µs | 1 MHz | 500 pA | 10 µV | 2.2mA | 20 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
44 In Stock | 1 : ¥1,574.82000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | 60 kHz | - | 5 mV | 4mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 24-CDIP (0.300", 7.62mm), 16 Leads | 16-CDIP |