Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,487 In Stock 105,000 Factory | 1 : ¥79.55000 Cut Tape (CT) 2,500 : ¥43.43888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logarithmic | 1 | - | 12V/µs | 5 MHz | - | - | 1 mV | 5mA | 58 mA | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
5,173 In Stock 9,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.93334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 350 kHz | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | |||
2,149 In Stock | 1 : ¥92.52000 Cut Tape (CT) 3,000 : ¥50.55291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 120V/µs | - | 230 MHz | 11 µA | 28 µV | 3mA | 135 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |