Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,391 In Stock | 1 : ¥31.61000 Cut Tape (CT) 500 : ¥19.82110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 2V/µs | 3 MHz | 75 pA | 0.5 µV | 800µA | 2.7 V | 6 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
360 In Stock | 1 : ¥50.16000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 2 | Rail-to-Rail | 2V/µs | 3 MHz | 90 pA | 1 µV | 1mA (x2 Channels) | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |