Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,832 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.88054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
17,189 In Stock | 1 : ¥39.57000 Cut Tape (CT) 500 : ¥24.77482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 2V/µs | 3 MHz | - | 25 pA | 0.5 µV | 1mA | - | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,866 In Stock | 1 : ¥63.54000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
4,957 In Stock | 1 : ¥87.92000 Cut Tape (CT) 2,500 : ¥53.59587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.48V/µs | 560 kHz | - | 45 pA | 10 µV | 215µA (x4 Channels) | 40 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
188 In Stock | 1 : ¥92.44000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.5V/µs | 400 kHz | - | 80 pA | 20 µV | 350µA | 32 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
203 In Stock | 1 : ¥51.31000 Tube | - | Tube | Active | Current Sense | 1 | - | 3V/µs | - | 2 MHz | 137.5 µA | 500 µV | 5.8mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |