Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,260 In Stock | 1 : ¥81.93000 Tube | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 750 kHz | 80 pA | 25 µV | 350µA (x2 Channels) | - | 2 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,846 In Stock | 1 : ¥88.83000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.065V/µs | 160 kHz | 10 nA | 200 µV | 370µA (x2 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |