Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,666 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 30V/µs | 50 MHz | - | 0.01 pA | 10 µV | 750µA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) | ||
867 In Stock | 1 : ¥21.76000 Strip | - | Strip | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | - | 28 kHz | 10 pA | 1 µV | 65µA | - | 1.7 V | 3.6 V | -40°C ~ 125°C | - | - | Surface Mount | 9-XFBGA, WLBGA | 9-WLP (1.26x1.23) | ||
5,626 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.23106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.7V/µs | 1.3 MHz | - | 27 nA | 4 mV | 130µA (x4 Channels) | 70 mA | 2.3 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |