Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,920 In Stock | 1 : ¥55.66000 Cut Tape (CT) 1,500 : ¥31.56549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 0.6V/µs | - | 1 MHz | 20 nA | 200 µV | 350µA (x2 Channels) | 13 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) | ||
3,622 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 600 µV | 350µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,599 In Stock | 1 : ¥26.11000 Cut Tape (CT) 250 : ¥18.22312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential, Rail-to-Rail | 0.048V/µs | 130 kHz | - | 0.02 pA | 10 µV | 36µA (x4 Channels) | 30 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,500 In Stock 5,000 Factory | 2,500 : ¥35.89363 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Limiting | 1 | Differential | - | - | - | - | - | 97mA | - | 2.85 V | 3.63 V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |