Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,741 In Stock | 1 : ¥27.75000 Cut Tape (CT) 250 : ¥19.35796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 580V/µs | 118 MHz | 205 MHz | 650 nA | 65 µV | 1mA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
15,889 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥8.56851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 500V/µs | 130 MHz | 260 MHz | 100 nA | 1 mV | 1.1mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |