TSB622IDT

DigiKey Part Number
497-TSB622IDTTR-ND - Tape & Reel (TR)
497-TSB622IDTCT-ND - Cut Tape (CT)
497-TSB622IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB622IDT
Description
LOW POWER, 1.7MHZ, RAIL-TO-RAIL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
310µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥10.20500¥102.05
25¥9.68760¥242.19
100¥7.95870¥795.87
250¥7.43948¥1,859.87
500¥6.57446¥3,287.23
1,000¥5.19037¥5,190.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.84435¥12,110.88
5,000¥4.60213¥23,010.65
12,500¥4.42911¥55,363.87
Manufacturers Standard Package