Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,223 In Stock | 1 : ¥17.08000 Cut Tape (CT) 3,000 : ¥10.16998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | 20 µA | 100 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,154 In Stock | 1 : ¥44.66000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,505 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.09343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | 20 µA | 100 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |