Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,948 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,300 : ¥7.30635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 1.2 MHz | - | 1 pA | 150 µV | 110µA (x2 Channels) | 28 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
714 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,000 : ¥36.93837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 0.8V/µs | - | 3 MHz | 0.9 pA | 100 µV | 180µA (x4 Channels) | 8 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
4,512 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.10753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 10 pA | 10 µV | 23.5µA | 60 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |