ADA4861-3YRZ | |
---|---|
DigiKey Part Number | ADA4861-3YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4861-3YRZ |
Description | IC OPAMP CFA 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4861-3YRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 680V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 2.9 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
56 | ¥23.87893 | ¥1,337.22 |
112 | ¥20.69563 | ¥2,317.91 |
280 | ¥19.63411 | ¥5,497.55 |
504 | ¥17.61768 | ¥8,879.31 |
1,008 | ¥14.85826 | ¥14,977.13 |
2,520 | ¥14.11535 | ¥35,570.68 |
5,040 | ¥13.58469 | ¥68,466.84 |