Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,630 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.26109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,410 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥7.45519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,472 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.75011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential, Rail-to-Rail | 1.4V/µs | 3.5 MHz | 0.23 pA | 250 µV | 600µA (x4 Channels) | 75 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,681 In Stock | 1 : ¥47.45000 Cut Tape (CT) 2,500 : ¥23.82118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,088 In Stock | 1 : ¥97.86000 Cut Tape (CT) 1,000 : ¥61.97922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
8,942 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.36837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 15 MHz | 250 nA | 150 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
91 In Stock | 1 : ¥98.44000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 0.1V/µs | 130 kHz | 100 pA | 20 µV | 42µA (x2 Channels) | 45 mA | 3 V | 50 V | -55°C ~ 150°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad, CSP | 10-LFCSP (3x3) |