Results: 0
Manufacturer
3PEAKABLIC Inc.Advanced Linear Devices Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog TechnologiesAnalog Technologies, Inc.Asahi Kasei Microdevices/AKMBroadcom LimitedCELCirrus Logic Inc.
Series
-*ADA4255ADA4523Beyond-the-Rails™BI-FET II™BI-FET™C-Load™CLAMPIN™Difet®DigiTrim®e-trim™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Amplifier Type
-AudioBufferBuffer, Voltage FeedbackChopper (Zero-Drift)CMOSCMOS, PowerCMOS, Voltage FeedbackCMOS, Zero-DriftCurrent FeedbackCurrent SenseDifferential
Number of Circuits
123468101232
Output Type
-DifferentialDifferential, Rail-to-RailOpen DrainPush-PullPush-Pull, Rail-to-RailRail-to-RailSingle Ended, Rail-to-RailSingle-Ended
Slew Rate
0.001V/µs0.0012V/µs0.0013V/µs0.0015V/µs0.0016V/µs0.0018V/µs0.002V/µs0.0021V/µs0.0024V/µs0.0025V/µs0.0027V/µs0.003V/µs
Gain Bandwidth Product
630 Hz1 kHz1.5 kHz2 kHz2.5 kHz2.7 kHz3 kHz3.5 kHz4 kHz4.8 kHz5 kHz5.5 kHz
-3db Bandwidth
124 Hz250 Hz400 Hz500 Hz800 Hz1 kHz1.5 kHz1.8 kHz2.5 kHz3 kHz3.1 kHz4 kHz
Current - Input Bias
0.001 pA0.002 pA0.003 pA0.005 pA0.01 pA0.02 pA0.03 pA0.04 pA0.05 pA0.075 pA0.1 pA0.15 pA
Voltage - Input Offset
0.1 µV0.12 µV0.2 µV0.25 µV250 nV0.3 µV0.4 µV0.45 µV0.5 µV500 nV0.55 µV0.6 µV
Current - Supply
175nA290nA300nA320nA (x2 Channels)330nA350nA380nA (x2 Channels)380nA (x4 Channels)400nA425nA (x2 Channels)450nA450nA (x2 Channels)
Current - Output / Channel
12 µA15 µA50 µA200 µA400 µA410 µA450 µA500 µA550 µA560 µA580 µA600 µA
Voltage - Supply Span (Min)
0.65 V0.8 V0.9 V1 V1.1 V1.2 V1.4 V1.5 V1.6 V1.7 V1.71 V1.75 V
Voltage - Supply Span (Max)
1.98 V2.5 V3 V3.15 V3.3 V3.5 V3.6 V3.63 V3.9 V4.2 V5 V5.1 V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 210°C-55°C ~ 225°C-55°C ~ 225°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-M-38510MIL-M-38510/114MIL-STD-883MIL-STD-883B
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UFBGA, WLBGA4-WFBGA, CSPBGA4-WFSFN Exposed Pad4-XFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-UFBGA, CSPBGA5-UFBGA, DSBGA5-UFBGA, WLCSP5-WFBGA, CSPBGA5-XFDFN6-SMD (5 Leads), Flat Leads
Supplier Device Package
0-DIESALE0-XCEPT4-DFN (1x1.4)4-DFN (2x2)4-UCSP (1.05x1.05)4-UCSP (1x1)4-WLP (0.76x0.76)4-WLP (0.84x0.84)5-DFN (0.8x0.8)5-DSBGA (1.12x0.82)5-HVSOF5-MPAK
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.