Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,769 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.42637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | 150 kHz | 80 µA | 100 µV | 197µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,500 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 3V/µs | 10 MHz | 1 pA | 70 µV | 2.5mA | 48 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-6 | ||
540 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.11972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 3 MHz | 1 pA | 500 µV | 140µA (x2 Channels) | 19 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |