LM358P | ||
---|---|---|
DigiKey Part Number | 296-1395-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM358P | |
Description | IC OPAMP GP 2 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM358P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.62700 | ¥26.27 |
50 | ¥2.40700 | ¥120.35 |
100 | ¥1.79050 | ¥179.05 |
250 | ¥1.62284 | ¥405.71 |
500 | ¥1.34304 | ¥671.52 |
1,000 | ¥1.00729 | ¥1,007.29 |
2,500 | ¥0.92332 | ¥2,308.30 |
5,000 | ¥0.86737 | ¥4,336.85 |