Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥55.66000 Tube | - | Tube | Active | Isolation | 1 | Single-Ended | - | 15 MHz | 210 kHz | 200 pA | 1.5 mV | 5.9mA | 1 mA | 4.5 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
964 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.58086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 2 mV | 300µA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
2 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥7.70694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | - | 0.02 pA | 110 µV | 1.3mA (x2 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |