Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : ¥51.39000 Cut Tape (CT) 3,000 : ¥25.80629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 943V/µs | - | 236 MHz | 11 µA | 53 µV | 3mA | 116 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,870 In Stock | 1 : ¥78.57000 Cut Tape (CT) 1,500 : ¥44.55281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,543 In Stock | 1 : ¥109.36000 Cut Tape (CT) 1,500 : ¥69.25791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
2,775 In Stock | 1 : ¥54.68000 Cut Tape (CT) 250 : ¥38.19692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
99 In Stock | 1 : ¥88.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 300V/µs | 175 MHz | - | 3.3 µA | 200 µV | 5.1mA | 32 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,050 In Stock | 1 : ¥84.73000 Cut Tape (CT) 750 : ¥71.01543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1300V/µs | - | 320 MHz | 2 µA | 3 mV | 17mA | 70 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,756 In Stock | 1 : ¥51.56000 Cut Tape (CT) 3,000 : ¥28.17780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull, Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) |