Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,948 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.64150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 70V/µs | 15 MHz | 15 MHz | 150 nA | 4 mV | 5mA | - | 10 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥10.47707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |