Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,355 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | 1 pA | 200 µV | 4µA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
494 In Stock 400 Factory | 1 : ¥23.97000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.1V/µs | 200 kHz | 1 pA | 200 µV | 7µA (x2 Channels) | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |