Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : ¥50.49000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | - | 12 nA | 60 µV | 350µA (x4 Channels) | 25 mA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,274 In Stock | 1 : ¥251.70000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm), 8 Leads | 8-PDIP |