NCS214RSQT2G | ||
---|---|---|
DigiKey Part Number | NCS214RSQT2GOSTR-ND - Tape & Reel (TR) NCS214RSQT2GOSCT-ND - Cut Tape (CT) NCS214RSQT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS214RSQT2G | |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70720 | ¥142.68 |
100 | ¥4.32550 | ¥432.55 |
250 | ¥3.68140 | ¥920.35 |
500 | ¥3.49734 | ¥1,748.67 |
1,000 | ¥2.66902 | ¥2,669.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48494 | ¥7,454.82 |
6,000 | ¥2.39292 | ¥14,357.52 |
15,000 | ¥2.30087 | ¥34,513.05 |
30,000 | ¥2.27809 | ¥68,342.70 |