Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.01637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 10 MHz | - | 3 pA | 150 µV | 990µA (x2 Channels) | 68 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,284 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 980V/µs | - | 520 MHz | 1.5 µA | 3.5 mV | 6mA | 85 mA | 5 V | 12 V | -40°C ~ 105°C | Surface Mount | SOT-23-6 | SOT-23-6 |