Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24.7V | - | - | - | - | - | 10A | 247W | 2 kV | ITE (Commercial), Hazardous Locations | 87% | -40°C ~ 60°C | Universal Input | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | cCSAus, CE, cULus, NEMKO | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24.7V | - | - | - | - | - | 10A | 247W | 2 kV | ITE (Commercial), Hazardous Locations | 87% | -40°C ~ 60°C | Universal Input | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | cCSAus, CE, cULus, NEMKO | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24.7V | - | - | - | - | - | 10A | 247W | 2 kV | ITE (Commercial), Hazardous Locations | 87% | -40°C ~ 60°C | Universal Input | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | cCSAus, CE, cULus, NEMKO | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 49.4V | - | - | - | - | - | 5A | 247W | 2 kV | ITE (Commercial), Hazardous Locations | 88% | -40°C ~ 60°C | Universal Input | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | cCSAus, CE, cULus, NEMKO | |||
0 In Stock | Active | Bulk | Active | AC or DC | 2 | 85 ~ 264 VAC | 90V | 350V | 24.7V | 24.7V | - | - | - | - | 5A, 5A | 247W | 2 kV | ITE (Commercial), Hazardous Locations | 87% | -40°C ~ 60°C | Universal Input | 4.47" L x 4.05" W x 5.43" H (113.6mm x 103.0mm x 138.0mm) | cCSAus, CE, cULus, NEMKO |