Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 9V | 36V | 5.1V | - | - | - | - | - | 12A | 60W | ITE (Commercial) | 90% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 5A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 2.5A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 18V | 75V | 5.1V | - | - | - | - | - | 12A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 5A | 60W | ITE (Commercial) | 92% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 2.5A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 18V | 75V | 48V | - | - | - | - | - | 1.25A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥666.76000 Bulk | Bulk | Active | DC | 1 | 9V | 36V | 48V | - | - | - | - | - | 1.25A | 60W | ITE (Commercial) | 91% | -40°C ~ 85°C | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 |