Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥9,822.39000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 40A | 240W | 500 V | Industrial, ITE (Commercial) | 94.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 5.00" L x 4.92" W x 4.88" H (127.0mm x 125.0mm x 124.0mm) | cCSAus, CE, cULus, cURus | 60950-1; UL 508 | |||
0 In Stock | 8 : ¥11,876.16750 Box | Box | Active | AC | 1 | - | - | - | 24V | - | - | - | - | - | 40A | 960W | 500 V | Industrial, ITE (Commercial) | 95.2% | -25°C ~ 70°C | - | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | cULus, cURus | 60950-1; UL 508 |