Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock 3,105 Factory | 1 : ¥2,028.20000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | CSA, cUL, cURus | |||
481 In Stock 233 Factory | 1 : ¥2,320.77000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus |