Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥6,564.22000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
4 In Stock | 1 : ¥5,528.89000 Box | Box | Active | AC | 1 | 170 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
1 In Stock | 1 : ¥3,231.81000 Box | Box | Active | DC | 1 | - | 36V | 60V | 48V | - | - | - | - | - | 5A | 240W | 500 V | Hazardous Locations, Industrial, ITE (Commercial), Laboratory | 95.1% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.61" L x 1.65" W x 4.88" H (117.0mm x 42.0mm x 124.0mm) | EAC, IEC, UL | 60950-1; 61010-2-201 |