Results: 0
Manufacturer
Advantech CorpaimtecAK-Nord GmbHAltech CorporationAmphenol Wilcoxon Sensing TechnologiesARTESYN / Advanced EnergyAstrodyne TDIATC-Diversified ElectronicsATOP TechnologiesBel Power SolutionsBrainboxesCarlo Gavazzi Inc.
Series
-*100ACDRS_S120ACDRH_SC150ACDRS_S240ACDRH_SC30ACDRS_S480ACDRH_SC56YSD100L-xy (100W)56YSD100S (100W)56YSD150L-xy (150W)56YSD15S (15W)
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Input Type
-AC or DCACDC
Number of Outputs
123468
AC Voltage - Input
10 ~ 29 VAC10 ~ 42 VAC16 ~ 21 VAC17 ~ 29 VAC19.5 ~ 29 VAC24 ~ 29 VAC24 ~ 32 VAC28 VAC43 ~ 52 VAC85 ~ 132 VAC85 ~ 132 VAC, 170 ~ 264 VAC85 ~ 132 VAC, 170 ~ 265 VAC
DC Voltage - Input (Min)
8V9V9.5V10V10.2V10.5V10.8V11V12V14V14.4V15V
DC Voltage - Input (Max)
15V16V16.2V16.8V18V24V26.4V27.6V28V28.5V28.8V29V
Voltage - Output 1
3V3.3V4V4.5 ~ 7V5 ~ 15V5 ~ 55V5V5.1V9V9.84 ~ 32V9.87 ~ 32V10V
Voltage - Output 2
-24V-15V-12V-9V-5V3V3.3V5V10V12V13.8V15V20V24V
Voltage - Output 3
-15V-12V3V5.1V12V15V24V-
Voltage - Output 4
3V12V15V24V-
Voltage - Output 5
3V24V-
Voltage - Output 6
3V, 3V, 3V24V-
Current - Output (Max)
25mA25mA, 25mA27mA30mA100mA125mA125mA, 125mA130mA200mA200mA, 200mA200mA, 300mA208mA
Power (Watts)
300mW1W1.44W2W2.3W2.5W3W3.3W3.8W4.1W4.8W5W
Voltage - Isolation
1.5 V500 V900 V1.2 kV1.41 kV1.5 kV1.6 kV2 kV2.2 kV2.25 kV2.47 kV2.5 kV
Applications
-Hazardous Locations, ITE (Commercial)Hazardous Locations, ITE (Commercial), LaboratoryHazardous Locations, ITE (Commerical), LaboratoryHazardous Locations, IndustrialHazardous Locations, Industrial, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial), LaboratoryHazardous Locations, LaboratoryHousehold Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial), MedicalHousehold Appliances, Industrial, ITE (Commercial)
Efficiency
60%62%64%65%66%67%68%69%70%71%71.5%72%
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 51°C-40°C ~ 55°C (With Derating)-40°C ~ 60°C (With Derating)-40°C ~ 60°C-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 71°C (With Derating)-40°C ~ 71°C-40°C ~ 75°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Conformal CoatingAdjustable Output, Conformal Coating, Load SharingAdjustable Output, Conformal Coating, Load Sharing, PFCAdjustable Output, Conformal Coating, Load Sharing, PFC, Universal InputAdjustable Output, Conformal Coating, Load Sharing, Universal InputAdjustable Output, DC Input Capable, IP20, Universal InputAdjustable Output, DC Input Capable, PFC, Universal InputAdjustable Output, DC Input Capable, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Universal Input
Size / Dimension
0.80" L x 2.14" W x 4.00" H (20.3mm x 54.4mm x 101.6mm)0.91" L x 3.94" W x 3.62" H (23.0mm x 100.0mm x 92.0mm)0.98" L x 1.97" W x 3.35" H (25.0mm x 50.0mm x 85.0mm)1.18" L x 0.94" W x 2.48" H (30.0mm x 24.0mm x 63.0mm)1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm)1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm)1.45" L x 1.24" W x 2.99" H (36.9mm x 31.5mm x 76.0mm)1.46" L x 2.83" W x 3.54" H (37.0mm x 72.0mm x 90.0mm)1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)1.57" L x 4.92" W x 4.45" H (40.0mm x 125.0mm x 113.0mm)1.61" L x 3.94" W x 3.62" H (41.0mm x 100.0mm x 92.0mm)1.69" L x 1.42" W x 3.54" H (43.0mm x 36.0mm x 90.0mm)
Approval Agency
-ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULABS, ATEX, DNV GL, EAC, IEC, IECEx, ULABS, CSA, DNV GL, EAC, EN, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULABS, CSA, DNV GL, EAC, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, ULABS, DNV GL, EAC, IEC, NEC, UL
Standard Number
107.1-01; 213, 12.12.09; 508; 1310; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.