Inductor Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Kit Type | Style | Material - Core | Quantity | Inductance Range | Mounting Type | Packages Included | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥1,225.32000 Case | Case | Active | Fixed | Wirewound | Ferrite | 415 Pieces (Assorted Per Value) | 1µH ~ 22mH | Through Hole | Radial | - | - | - | |||
3 In Stock | 1 : ¥1,225.32000 Case | Case | Active | Fixed | Wirewound | Ferrite | 150 Pieces (15 Values - 10 Each) | 10µH ~ 10mH | Through Hole | Radial | - | - | - | |||
1 In Stock | 1 : ¥1,225.32000 Case | Case | Active | Fixed | Molded | Iron Powder | 170 Pieces (34 Values - 5 Each) | 220nH ~ 33µH | Surface Mount | Non-Standard SMD | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,225.32000 Case | Case | Active | Fixed | Wirewound | Ferrite | 175 Pieces (35 Values - 5 Each) | 470nH ~ 220µH | Surface Mount | Non-Standard SMD | - | - | - | |||
1 In Stock | 1 : ¥1,707.65000 Case | Case | Active | Fixed | Wirewound | - | 165 Pieces (33 Values - 5 Each) | 190nH ~ 33µH | Surface Mount | Non-Standard SMD | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,531.63000 Case | Case | Active | Fixed | Wirewound | Ferrite | 350 Pieces (35 Values - 10 Each) | 1µH ~ 330µH | Surface Mount | Non-Standard SMD | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,531.63000 Case | Case | Active | Fixed | Molded | Iron Powder | 300 Pieces (30 Values - 10 Each) | 130nH ~ 10µH | Surface Mount | Non-Standard SMD | - | - | - |