Results: 0
Manufacturer
GeneSiC SemiconductorInfineon TechnologiesIXYSKYOCERA AVXLittelfuse Inc.Micro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.onsemiPowerex Inc.SanRex CorporationSemiQSMC Diode Solutions
Series
-*Amp+™BIMOSFET™CC, TRENCHSTOP™EasyBRIDGEEasyPACK™EasyPACK™ 2BEasyPACK™, TRENCHSTOP™EasyPACK™3EasyPACK™3, TRENCHSTOP™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
IGBT Type
-Field StopNPTNPT and FieldstopNPT, Trench Field StopPTPT, TrenchTrenchTrench Field Stop
Configuration
2 Independent3 Independent3 Phase Inverter-Asymmetrical BridgeBoost ChopperBoost Chopper, Full BridgeBuck ChopperDual Boost ChopperDual Brake ChopperDual Buck ChopperDual, Common Source
Voltage - Collector Emitter Breakdown (Max)
250 V300 V600 V620 V650 V700 V705 V750 V900 V950 V1000 V1118 V
Current - Collector (Ic) (Max)
1 A5.7 A6 A7 A7.2 A8.8 A10 A11 A12 A13 A15 A16 A
Power - Max
20 mW675 mW8.9 W9 W12.5 W13 W15 W23 W36 W38 W40 W40.5 W
Vce(on) (Max) @ Vge, Ic
1.13V @ 15V, 100A1.15V @ 15V, 100A1.16V @ 15V, 100A1.18V @ 15V, 200A1.21V @ 15V, 200A1.25V @ 15V, 100A1.25V @ 15V, 550A1.28V @ 15V, 100A1.3V @ 15V, 100A1.3V @ 15V, 30A1.32V @ 15V, 100A1.32V @ 15V, 150A
Current - Collector Cutoff (Max)
300 nA400 nA1.2 µA3 µA4 µA4.5 µA5 µA5.6 µA5.8 µA6.2 µA7 µA7.3 µA
Input Capacitance (Cies) @ Vce
1.1 pF @ 25 V3.3 pF @ 25 V81 pF @ 25 V95 pF @ 25 V100 pF @ 25 V200 pF @ 25 V205 pF @ 25 V220 pF @ 25 V330 pF @ 25 V340 pF @ 30 V340 pF @ 25 V435 pF @ 25 V
Input
-DCSingle Phase Bridge RectifierStandardThree Phase Bridge Rectifier
NTC Thermistor
NoYes
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-50°C ~ 125°C-50°C ~ 125°C (TJ)-50°C ~ 135°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 175°C-40°C ~ 175°C (TJ)
Mounting Type
-Chassis MountChassis, Stud MountPress FitSurface MountThrough Hole
Package / Case
7PM-GA7PM-HA7PM-IA9-PowerSMD10-MTP12-MTP Module15-PowerDIP Module (2.441", 62.00mm)15-PowerDIP Module (2.827", 71.80mm)16-MTP Module19-SIP (13 Leads), IMS-220-MTP Module23-PowerSMD Module, Gull Wing
Supplier Device Package
7PM-GA7PM-HA7PM-IA9-ACEPACK SMIT10-MTP12-MTP12-MTP Pressfit16-MTP18-PIM/Q0PACK (55x32.5)20-MTP20-PIM/Q0PACK (55x32.5)22-PIM (55x32.5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.