IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 80.0µin (2.03µm) | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 80.0µin (2.03µm) | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
6 In Stock | 1 : ¥12.07000 Tube | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | Flash | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 80.0µin (2.03µm) | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin-Lead | 80.0µin (2.03µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 20.0µin (0.51µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 5.00µin (0.127µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 5.00µin (0.127µm) | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C |