IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | PLCC | 44 (4 x 11) | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | PLCC | 68 (4 x 17) | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | PLCC | 84 (4 x 21) | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | PLCC | 52 (4 x 13) | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 180.0µin (4.57µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | - |