IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 54 : ¥160.88648 Tube | Tube | Active | DIP, 0.1" (2.54mm) Row Spacing | 64 (2 x 32) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | - | - | Closed Frame | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 54 : ¥193.16130 Tube | Tube | Active | DIP, 0.1" (2.54mm) Row Spacing | 64 (2 x 32) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | - | - | Closed Frame | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 54 : ¥206.23241 Tube | Tube | Active | DIP, 0.1" (2.54mm) Row Spacing | 64 (2 x 32) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | - | - | Closed Frame | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 54 : ¥210.17593 Tube | Tube | Active | DIP, 0.1" (2.54mm) Row Spacing | 64 (2 x 32) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | - | - | Closed Frame | - | - | - | - | - | - | - |