IC Sockets

Results: 3
Type
DIP, 0.1" (2.54mm) Row SpacingSIP
Number of Positions or Pins (Grid)
1012 (2 x 6)
Contact Finish - Post
GoldTin
Contact Finish Thickness - Post
30.0µin (0.76µm)200.0µin (5.08µm)Flash
Housing Material
Polyphenylene Sulfide (PPS)Thermoplastic, Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
SA-7.43- 10P ; CLIP:TIN200U"  PI
SA1000300000G
SA-7.43- 10P ; CLIP:TIN200U" PI
Amphenol Anytek
0
In Stock
Check Lead Time
5,600 : ¥2.31243
Bulk
Bulk
Active
SIP
10
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Beryllium Copper
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SU-2*6P BLACK ; 10.0MM  CLIP PLA
SU1210000000G
SU-2*6P BLACK ; 10.0MM CLIP PLA
Amphenol Anytek
0
In Stock
Check Lead Time
3,200 : ¥3.88030
Bulk
Bulk
Active
DIP, 0.1" (2.54mm) Row Spacing
12 (2 x 6)
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Polyphenylene Sulfide (PPS)
-40°C ~ 105°C
SU-2*6P RED ; 10.0MM  CLIP PLATI
SU1210200000G
SU-2*6P RED ; 10.0MM CLIP PLATI
Amphenol Anytek
0
In Stock
Check Lead Time
3,200 : ¥6.70781
Bulk
Bulk
Active
DIP, 0.1" (2.54mm) Row Spacing
12 (2 x 6)
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Polyphenylene Sulfide (PPS)
-40°C ~ 105°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.