IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : ¥23.89000 Tube | Tube | Active | Transistor, TO-5 | 8 (Round) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
84 In Stock | 1 : ¥396.21000 Bulk | Bulk | Active | Transistor, TO-3 and TO-66 | 3 (Rectangular) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.234" (5.94mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 150°C |