IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 57 : ¥69.32158 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 12 (2 x 6) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame, Elevated | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 57 : ¥69.32158 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 12 (2 x 6) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame, Elevated | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | -55°C ~ 105°C |