IC Sockets

Results: 2
Type
DIP, 0.2" (5.08mm) Row SpacingDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
6 (2 x 3)10 (2 x 5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-210-41-001101
110-87-210-41-001101
CONN IC DIP SOCKET 10POS GOLD
Preci-Dip
14,364
In Stock
1 : ¥5.75000
Tube
Tube
Active
DIP, 0.2" (5.08mm) Row Spacing
10 (2 x 5)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
110-87-306-41-001101
110-87-306-41-001101
CONN IC DIP SOCKET 6POS GOLD
Preci-Dip
5,100
In Stock
1 : ¥3.45000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
6 (2 x 3)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.