I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,936 In Stock | 1 : ¥16.83000 Cut Tape (CT) 500 : ¥9.98058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 24 | I2C | Yes | POR | Open Drain, Push-Pull | - | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-HUQFN (5x5) | ||
3,793 In Stock | 1 : ¥50.65000 Cut Tape (CT) 2,000 : ¥27.64741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 40 | I2C | Yes | POR | Open Drain | 10mA, 25mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP |