I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,039 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,600 : ¥9.27656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
79,371 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.77702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | Keypad Controller, LED Output, POR | Open Drain, Push-Pull | 8mA, 15mA | 400 kHz | 1.425V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 28-UFQFN Exposed Pad | 28-QFN-UT (4x4) |