I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,637 In Stock 624,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | Push-Pull | - | 1 MHz | 1.65V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-UFQFN | 16-UQFN (1.8x2.6) | ||
25,743 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,500 : ¥4.64351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
169,603 In Stock | 1 : ¥13.22000 Cut Tape (CT) 6,000 : ¥5.33661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-HWQFN (4x4) | |||
20,370 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.28368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Open Drain, Push-Pull | - | 400 kHz | 1.2V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN-UT (3x3) | ||
77,254 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.77797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | Keypad Controller, LED Output, POR | Open Drain, Push-Pull | 8mA, 15mA | 400 kHz | 1.425V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 28-UFQFN Exposed Pad | 28-QFN-UT (4x4) |