Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥169.15000 Bulk | - | Bulk | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±2% RH | 8 s | - | 2.4V ~ 5.5V | User Defined | -40°C ~ 125°C | Probe | - | ||
0 In Stock Check Lead Time | 1 : ¥71.62000 Bulk | - | Bulk | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 7b | ±2% RH | 8 s | - | 2.2V ~ 5.5V | Free Hanging | -40°C ~ 80°C | Module | - |