Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,765 In Stock | 1 : ¥21.26000 Cut Tape (CT) 10,000 : ¥8.20569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
14,596 In Stock | 1 : ¥24.96000 Cut Tape (CT) 3,000 : ¥11.63122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 11b | ±2% | 8 s | - | 1.62V ~ 3.6V | Surface Mount | -40°C ~ 85°C | - | - | 6-WFBGA, DSBGA | 6-DSBGA | ||
2,942 In Stock | 1 : ¥31.28000 Cut Tape (CT) 3,000 : ¥14.49842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±0.5% RH | 4 s | - | 1.62V ~ 5.5V | Surface Mount | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-VFDFN Exposed Pad | 8-WSON (2.5x2.5) |