Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,699 In Stock | 1 : ¥21.18000 Cut Tape (CT) 10,000 : ¥8.16469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
2,113 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.70078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | - | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
9,386 In Stock | 1 : ¥27.59000 Cut Tape (CT) 2,500 : ¥12.88573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
4,007 In Stock | 1 : ¥58.95000 Cut Tape (CT) 2,500 : ¥27.51277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) |