Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAlps AlpineAmphenol Advanced SensorsAmphenol Telaireams-OSRAM USA INC.Atlas ScientificBanner Engineering CorporationBosch SensortecBourns Inc.C-TON IndustriesDFRobot
Series
-*7TBPS240ChipCapChipCap2™CHSCRHENS210ENS21xEZO-HUM™HIH-4000
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Sensor Type
-EC, Moisture, TemperatureHumidityHumidity, Pressure, TemperatureHumidity, TemperatureHumidity, Temperature, LightLeaf Wetness, TemperatureMoistureMoisture, Temperature
Humidity Range
0 ~ 100% RH0 ~ 90% RH0 ~ 95% RH0 ~ 99% RH1 ~ 99% RH5 ~ 95% RH10 ~ 90% RH10 ~ 95% RH10 ~ 99% RH20 ~ 100% RH20 ~ 80% RH20 ~ 85% RH20 ~ 90% RH20 ~ 95% RH
Output Type
-Analog CurrentAnalog Current, Analog VoltageAnalog Current, Analog Voltage, RS-485Analog VoltageAnalog Voltage, RS-485CapacitanceDigitalDigital, I2CFrequencyI2CI2C, SPI
Output
0V ~ 10V122pF @ 43% RH140pF @ 30%RH150pF @ 30%RH180pF @ 30%RH180pF @ 55%RH200pF @ 30%RH300pF @ 30%RH330pF @ 55%RH650pF @ 30%RH4mA ~ 20mA4mA ~ 20mA, 0V ~ 5V, 0V ~ 10V
Accuracy
±0.5% RH±1% RH±1.5% RH±1.7% RH±1.8% RH±2%±2% RH±2.5% RH±3%±3% RH±3.5% RH±4% RH±4.5% RH±5%
Response Time
14 ms300 ms1 s1.3 s1.5 s2 s3 s4 s5 s6 s7 s8 s
Sensitivity
0.34pF/%RH0.45pF/%RH1.1pF/%RH310nF/%RH340nF/%RH400nF/%RH600nF/%RH25mV/%RH26mV/%RH26.4mV/%RH28.2mV/%RH40mV/%RH300mV/%RH12Hz/%RH
Voltage - Supply
1V1V ~ 10V1VAC1.08V ~ 3.6V1.5V ~ 3.6V1.62V ~ 1.98V1.62V ~ 3.6V1.62V ~ 5.5V1.7V ~ 3.6V1.71V ~ 1.89V1.71V ~ 3.6V1.8V
Mounting Type
-CableChassis MountDIN RailFree HangingPanel MountSurface MountThrough HoleUser Defined
Operating Temperature
-80°C ~ 150°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 123°C-40°C ~ 125°C-40°C ~ 140°C-40°C ~ 150°C-40°C ~ 190°C-40°C ~ 60°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
2-SIP Module2-SMD, No Lead3-SIP Module4-SIP Module4-SMD, Gull Wing4-UDFN Exposed Pad4-UFBGA, WLCSP4-WDFN Exposed Pad6-SMD, No Lead6-TDFN Exposed Pad6-UFBGA, WLCSP6-VDFN
Supplier Device Package
2-SMD4-DFN (1.5x1.5)4-DFN (2x2)4-QFN (2x2)4-SIP4-SMD4-WLCSP (0.74x1.31)6-DFN (2.5x2.5)6-DFN (3x3)6-DSBGA6-HLGA (2x2)6-LGA (3x2.41)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.