Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedInfineon TechnologiesIntelMicrochip TechnologyMonolithic Power Systems Inc.NXP USA Inc.onsemiRenesas Electronics CorporationRichtek USA Inc.Semtech CorporationSTMicroelectronicsTexas Instruments
Series
-*Anyside™DualSpeed/BiLevel™Enpirion®IntelliTrip™Load Probe™MPMPQOptiMOS™Simple Swapper™SMART HotPlug™VariableSpeed/BiLevel™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Hot Plug ControllerHot Swap ControllerHot Swap Controller, MonitorHot Swap Controller, OR ControllerHot Swap Controller, SequencerHot Swap Controller, Switching RegulatorHot-Swap Controller
Number of Channels
12345691012
Internal Switch(s)
-BothNoYes
Applications
-48V-48V, Network Routers and Switches-48V, VoIP-ATCA, MicroTCA™CompactPCI™CompactPCI™, PCICompactPCI™, PCIe, CompactTCAFireWire®General PurposeInfiniBand™Motherboard
Features
-Auto RetryAuto Retry, Fault TimeoutAuto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLOAuto Retry, Fault Timeout, I2C, Latched Fault, OVP, SMBus, UVLOAuto Retry, Fault Timeout, I2C, Latched Fault, UVLOAuto Retry, Fault Timeout, Latched FaultAuto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLOAuto Retry, Fault Timeout, Latched Fault, OVP, SMBus, UVLOAuto Retry, Fault Timeout, Latched Fault, OVP, Thermal Shutdown, UVLOAuto Retry, Fault Timeout, Latched Fault, PMBus, Thermal Shutdown, UVLOAuto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
-Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched FaultAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVPAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLOAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLOAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLOAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, Slew RateAuto Retry, Circuit Breaker, Current Limit, Fault Timeout, UVLOAuto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew RateAuto Retry, Circuit Breaker, Latched Fault, OVP, Slew Rate, UVLOAuto Retry, Circuit Breaker, Latched Fault, OVP, UVLOAuto Retry, Circuit Breaker, Latched Fault, Slew Rate
Voltage - Supply
-100V ~ -9V-90V ~ -10V-80V ~ -10V-80V ~ -12V-80V ~ -19V-80V ~ -20V-80V ~ -35V-80V ~ -36V-80V ~ -9V-80V ~ 18V-77V ~ -36V-75V ~ -43V
Current - Output (Max)
243µA100mA, 375mA, 1.1A100mA, 375mA, 500mA100mA, 500mA165mA200mA, 500mA205mA, 1A240mA280mA300mA, 1.5A350mA400mA
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 145°C-40°C ~ 150°C (TJ)-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-40°C ~ 85°C0°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Current - Supply
4 µA5 µA50 µA57 µA65 µA120 µA144 µA170 µA300 µA310 µA360 µA400 µA
Mounting Type
-Surface MountThrough Hole
Package / Case
6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed Pad8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad10-VFQFN10-WFDFN Exposed Pad12-DFN Exposed Pad
Supplier Device Package
5-SOT6-TDFN (3x3)6-WSON (2x2)8-DFN (3x3)8-MSOP8-PDIP8-SO PowerPad8-SO8-SOIC8-VSSOP8-WSON (3x3)10-DFN (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.