High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 5VDC | SPDT (1 Form C) | 250 mA | 200VDC - Max | 3.7 VDC | 0.4 VDC | - | Through Hole | PC Pin | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 5VDC | SPDT (1 Form C) | 250 mA | 200VDC - Max | 3.7 VDC | 0.4 VDC | - | Through Hole | PC Pin | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 12VDC | SPDT (1 Form C) | 250 mA | 200VDC - Max | 9 VDC | 1 VDC | - | Through Hole | PC Pin | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 5VDC | DPST-NO (2 Form A) | 500 mA | 250VAC - Max | 3.7 VDC | 0.4 VDC | - | Through Hole | PC Pin | -20°C ~ 70°C |