High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 40 mA | 5VDC | SPDT (1 Form C) | 10 mA | 30VDC - Max | 3.75 VDC | 0.5 VDC | 10 ms | 6 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 10 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 10 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 6 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Latching, Dual Coil | 33.3 mA | 12VDC | SPDT (1 Form C) | 10 mA | 30VDC - Max | 9 VDC | - | 10 ms | 6 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 70°C |