Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥70.89000 Bulk | Bulk | Active | Insert | Male | 3+Ground | D7 | Screw | 600V | 24A | - | -40°C ~ 125°C | |||
51 In Stock | 1 : ¥92.23000 Bulk | Bulk | Active | Insert | Female | 3+Ground | D7 | Screw | 600V | 24A | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥86.69000 Bulk | Bulk | Active | Insert | Female | 3+Ground | D7 | Push In | 600V | 17.5A | - | -40°C ~ 125°C | |||
22 In Stock | 1 : ¥86.69000 Bulk | Bulk | Active | Insert | Male | 3+Ground | D7 | Push In | 600V | 17.5A | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert | Female | 3 | D7 | Screw | 600V | 10A | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert | Male | 3 | D7 | Screw | 600V | 10A | - | -40°C ~ 125°C |