Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥569.09000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp | 150V | 16A | HVT | - | |||
0 In Stock Check Lead Time | 1 : ¥180.85000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | HVT | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,280 : ¥121.57901 Bulk | Bulk | Active | Module without Contacts | Male | 8 | - | Crimp | 400V | 16A | HVT | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 2,720 : ¥118.41983 Bulk | Bulk | Active | Module without Contacts | Male | 2+2 | - | Crimp | 1000V | 63A | HSS | - | |||
0 In Stock Check Lead Time | 1,920 : ¥121.51771 Bulk | Bulk | Active | Module without Contacts | Female | 2+2 | - | Crimp | 1000V | 63A | HSS | - | |||
0 In Stock Check Lead Time | 80 : ¥412.84700 Bulk | Bulk | Active | Module without Contacts | Female | 4 | - | Crimp | 150V | 16A | HVT | - |